
This Molex Avikrimp header is a female, insulated connector with a crimp termination. It is made from copper with a tin plating and is compliant with ELV regulations. The header is available in a bulk packaging quantity of 100 and has a maximum wire gauge of 18AWG and a minimum wire gauge of 22AWG. The insulation is made from nylon and has a diameter of 0.138inch. The header meets the flammability rating of UL94 V-2.
Molex 19127-0012 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.138inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.781inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Avikrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.