Molex 19129-0020 technical specifications.
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 19129 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19129-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.