
This crimp header features tin plated copper contacts and is available in a bulk packaging quantity of 1000 pieces. It is compliant with ELV and RoHS regulations. The contacts are made of copper and plated with tin. The header is designed for use with wire gauges ranging from 18AWG to 22AWG.
Molex 19129-0041 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19129 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19129-0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.