Block Spade Tongue Terminal 10-12AWG Copper 19.9mm Tin Krimptite™ Bag
Molex 191290007 technical specifications.
| Type | Block Spade Tongue Terminal |
| Stud Size | 4mm |
| Plating | Tin |
| Wire Size | 10-12AWG |
| Tradename | Krimptite™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.