Block Spade Tongue Terminal 14-16AWG Copper Blue 21.21mm Electro Tin
Molex 191300011 technical specifications.
| Type | Block Spade Tongue Terminal |
| Body Orientation | Straight |
| Stud Size | 6mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.