
This shrouded female header features a copper construction with a tin plating, and is insulated with PVC. It is available in quantities of 1000 per pack, packaged on a tape and reel. The header is RoHS compliant and suitable for use with wire gauges ranging from 10AWG to 12AWG. The crimp termination type allows for secure connections.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 27.31mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19131 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |