Terminals BLOCK SPADE INSULKRI MP TAPED (BB-2781-10
Molex 19131-0012 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19131 |
| Termination | Crimp |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
No datasheet is available for this part.