
Block Spade Tongue Terminal 14-16AWG Copper Blue 23.9mm Tin Loose
Molex 19137-0020 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.9mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 19137 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.