
This shrouded board-to-board header features crimp termination and is constructed with copper contact and terminal material, with a tin contact plating. The header is insulated with nylon and meets UL94 V-2 flammability rating. It is compliant with ELV regulations and is available in a bulk packaging quantity of 1000 pieces.
Molex 19139-0006 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 19139 |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.
