This 600V red insulated crimp female header features copper contacts with tin plating, suitable for use with 18-22AWG wire. The header is made of nylon and is available in packs of 1500. It is designed for board-to-board and mezzanine connections.
Molex 19139-0012 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | 19139 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.