Block Spade Tongue Terminal 18-22AWG Copper Red 18.4mm Tin Avikrimp™ Bag
Molex 191390001 technical specifications.
| Type | Block Spade Tongue Terminal |
| Stud Size | 2mm |
| Plating | Tin |
| Wire Size | 18-22AWG |
| Tradename | Avikrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.