
This shrouded board-to-board header features crimp termination and is available in quantities of 1000. The header is constructed with copper contact material and insulated with polyvinyl. It is suitable for use with wire gauges ranging from 18AWG to 22AWG.
Sign in to ask questions about the Molex 19142-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19142-0003 technical specifications.
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Polyvinyl |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 19142 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19142-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
