
This crimp contact features a copper material with a tin plating and is insulated with PVC. It has a maximum wire gauge of 14AWG and a minimum of 16AWG, and is available in packs of 1000. The contact is suitable for use in board-to-board and mezzanine applications.
Molex 19142-0024 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 21.11mm |
| Material | Copper |
| Package Quantity | 1000 |
| Series | 19142 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.