
This female shrouded header features a natural color with tin contact plating and is designed for use with wire gauges ranging from 14AWG to 16AWG. The header is packaged in bags of 500 units and is compliant with RoHS regulations. The insulation material is PVC, and the termination type is solder.
Sign in to ask questions about the Molex 19142-0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19142-0040 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19142 |
| Termination | Solder |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19142-0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.