TERMINAL, SPADE, #10, CRIMP, RED; Product Range:InsulKrimp 19144 Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Insulator Material:PVC (Polyvinylchloride); Stud Size:#10
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Mount | Stud |
| RoHS | Compliant |