
This 8AWG wire terminal female header is manufactured by Molex and features a lead-free construction with tin plating. It is available in a bulk packaging quantity of 250 units. The header has a natural color and is made of copper with an insulated PVC material. The terminal gender is female and the termination type is wire terminal.
Molex 19154-0041 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Manufacturer Series | 19154 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Plating | Tin |
| Series | 19154 |
| Terminal Gender | Female |
| Termination | Wire Terminal |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.