Splice Terminal 8AWG Copper Red 38.4mm Tin InsulKrimp™ T/R
Checking distributor stock and pricing after the page loads.
| Type | Splice Terminal |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 8AWG |
| Tradename | InsulKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |