
Insulated wire terminal featuring a 5 mm² wire gauge capacity, accepting 10AWG to 16AWG wire. Constructed with a copper body and contact material, finished with tin plating for enhanced conductivity. This female, straight orientation terminal utilizes a nylon insulation and offers a 600V voltage rating. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant and features a UL94 V-2 flammability rating.
Molex 19160-0002 technical specifications.
| Body Material | Copper |
| Color | Clear, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.2mm |
| Diameter | 11.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19160 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
