
Insulated wire terminal featuring a 3.3 mm² cross-sectional area and a 22AWG wire gauge. Constructed with a copper alloy body and contact material, finished with tin plating for enhanced conductivity. This straight orientation terminal offers a crimp termination method and is rated for 600V DC. It operates within a temperature range of -55°C to 105°C and boasts a UL94 V-2 flammability rating with low halogen content.
Molex 19160-0009 technical specifications.
| Body Material | Copper |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Diameter | 9.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 21.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Orientation | Straight |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
