
This female crimp terminal is made from copper or copper alloy with a tin plating. It is designed for use with 18-22 AWG wire and has a length of 37.1mm. The terminal is lead free and compliant with RoHS regulations. It is available in bulk packaging with 500 units per package.
Molex 19164-0003 technical specifications.
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 37.1mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19164 |
| Termination | Crimp |
| Thickness | 0.71mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
