
This shrouded header is designed for board-to-board connections. It features a copper alloy termination and a crimp connection method. The header is rated for 600V and has a maximum operating temperature of 125°C. The minimum operating temperature is -55°C. The header is available in bulk packaging with 500 units per package.
Molex 19164-0010 technical specifications.
| Contact Material | Copper |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 19164 |
| Terminal Material | Copper Alloy |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.