
Insulated female ring terminal for 14-16 AWG wire, featuring a 2mm² cross-sectional area. Constructed with a copper alloy body and tin plating, it offers reliable electrical connection. The blue nylon insulation provides robust protection. This straight, crimp-style terminal has a stud mount design with dimensions of 36.8mm length, 8.17mm depth, and 0.79mm thickness.
Molex 19164-0034 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 8.17mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 19164 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
