
Insulated, female, straight push-on terminal designed for 16-14 AWG wire. Features a 2 mm² cross-sectional area and a 0.25-inch tab width with 0.032-inch thickness. Constructed from brass with tin plating for reliable conductivity, operating within a -55°C to 125°C temperature range. Rated for 600V, this free-hanging terminal offers a 1.35-inch length and 0.235-inch insulation diameter. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19164-0047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Diameter | 0.235inch |
| Length | 1.35inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Perma-Seal™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
