
This fully insulated heat shrink tab terminal offers a 600V voltage rating and supports wire gauges from 16AWG to 14AWG. Featuring a straight, male orientation and free-hanging mount, it utilizes brass and copper alloy contact materials with chromate or tin plating. The terminal operates within a temperature range of -55°C to 125°C, with a tab measuring 0.25 inches wide and 0.032 inches thick. RoHS compliant and lead-free, this bulk-packaged component is designed for crimp termination.
Molex 19164-0048 technical specifications.
| Color | Natural, Blue |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Chromate, Tin |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Color | Blue |
| Insulation Diameter | 0.18inch |
| Lead Free | Lead Free |
| Length | 1.59inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Perma-Seal™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.