
Insulated ring terminal featuring a copper alloy body with tin plating, designed for 12-10 AWG wire. This female, straight orientation terminal offers a 5 mm² capacity and a 13.7mm depth. It is insulated with heat shrink, has a 0.31-inch insulation diameter, and is RoHS compliant.
Sign in to ask questions about the Molex 19164-0066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19164-0066 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 13.7mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated with Heat Shrink |
| Insulation Diameter | 0.31inch |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Perma-Seal™ |
| Termination | Crimp |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.