
Male, fully insulated heat shrink tab terminal with a 0.25-inch tab width and 0.032-inch tab thickness. Features brass and copper contact material with tin plating, suitable for wire gauges from 12AWG to 10AWG. Operates within a temperature range of -55°C to 125°C and boasts a 600V voltage rating. Insulation is nylon, with a 0.23-inch insulation diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19164-0075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Length | 1.59inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Perma-Seal™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Standard |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.