Terminals SD-810 PERMA SEAL BA AL BATTERY CABLE LUG
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 250 |
| Series | 19164 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |