This shrouded board-to-board header features crimp termination and is constructed with nylon insulation. It is available in quantities of 1500 and packaged on tape and reel. The header is RoHS compliant and suitable for use with wires ranging from 16AWG to 14AWG.
Molex 19183-0010 technical specifications.
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19183 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19183-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.