
This female crimp terminal features a copper contact material with a tin plating, suitable for wire gauges between 10AWG and 12AWG. It is available in a package quantity of 1000, packaged on a tape and reel. The terminal is designed for crimp termination and is compliant with Reach SVHC regulations, although the level of compliance is unknown.
Molex 19193-0131 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 18.82mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 19193 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0131 to view detailed technical specifications.
No datasheet is available for this part.