The VersaKrimp Female Crimp Header is a non-insulated, copper contact connector with a tin plating. It is available in a package quantity of 25 and is designed for crimp termination. The header has a maximum wire gauge of 0AWG and a minimum of 4AWG. It measures 2.242inch in length and is manufactured by Molex.
Molex 19193-0569 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 2.242inch |
| Material | Copper |
| Package Quantity | 25 |
| Packaging | Box |
| Series | VersaKrimp |
| Termination | Crimp |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.