Molex 19193-0888 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 40.21mm |
| Material | Copper |
| Package Quantity | 500 |
| Series | 19193 |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0888 to view detailed technical specifications.
No datasheet is available for this part.