Ring Tongue Terminal 2AWG Copper 43.18mm Electro Tin VersaKrimp™ Bag
Checking distributor stock and pricing after the page loads.
Molex 191930297 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Wire Size | 2AWG |
| Tradename | VersaKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |