
Terminals MAGKRIMP #10 RING 10 380-52480 CMA PLATED
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19195 |
| Voltage Rating | 2kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |