
This female crimp header from Molex features a copper alloy construction and is rated for 2kV. It has a length of 38.1mm and is compliant with ELV and RoHS regulations. The header is available in bulk packaging with 5000 units per package and is suitable for use in temperatures ranging from -40°C to 105°C.
Molex 19195-1023 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 38.1mm |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19195 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.
