Molex 19198-0004-C technical specifications.
| Dimension | 23.2 x 8.3mm |
| Family | 19198 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19198-0004-C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Spade Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 4 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19198-0004-C to view detailed technical specifications.
No datasheet is available for this part.