
Red insulated spade terminal, male, straight orientation, designed for 18-22 AWG wire. Features copper contacts with tin plating, a nylon insulator with a 0.14-inch diameter, and a 0.915-inch length. Rated for 600V DC, this component is RoHS compliant and UL94 V-0 flammability rated. Supplied in bulk packaging with 100 units per package.
Molex 19198-0006 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Length | 0.915inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Terminal Material | Copper |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 8.28mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19198-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.