
Female, straight, insulated spade terminal with a blue nylon insulator. Features brass and copper contacts with tin plating, designed for M4 stud mounting. This crimp-style connector accommodates wire gauges from 16AWG to 14AWG. Constructed with UL94 V-0 flammability rating and RoHS compliance.
Molex 19198-0019 technical specifications.
| Color | Blue |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.42mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19198 |
| Stud Size | M4 |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.79mm |
| Width | 7.49mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19198-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.