
Straight, male, free-hanging spade terminal for 14-16 AWG wire. Features a tin-plated copper contact and blue nylon insulation with a 0.17-inch diameter. Rated UL94 V-0 for flammability and is RoHS compliant. Supplied in bulk packaging with 100 units per package.
Molex 19198-0025 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Length | 0.927inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Terminal Material | Copper |
| Termination | Crimp |
| Width | 9.45mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19198-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.