GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Dimension | 28.4 x 9.8mm |
| Family | 19198 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19198-0050-C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Spade Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 5 mm |
| Tab Size | N/A |
| RoHS | Compliant |