Fully insulated, straight orientation wire terminal for 22-18 AWG wire. Features a copper body and contact material with tin plating. Operates within a temperature range of -55°C to 105°C and rated for 300V. Constructed with nylon insulation and is RoHS compliant.
Molex 19199-0007 technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 32mm |
| Manufacturer Series | 19199 |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Terminal Gender | Female |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19199-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.