Insulated wire terminal for 16-14 AWG wire, featuring a straight, box mount orientation. Constructed with a copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. The nylon insulation, colored blue, provides electrical isolation up to 300V and operates within a temperature range of -55°C to 105°C. This crimp-style terminal is RoHS and ELV compliant, with a length of 32mm and a diameter of 6.6mm.
Molex 19199-0009 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 6.6mm |
| ELV | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19199 |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19199-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.