Splice Terminal 18-22AWG Copper 1.26mm Tin Avikrimp™ Bag
Molex 19199-0013 technical specifications.
| Type | Splice Terminal |
| Plating | Tin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Tradename | Avikrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.