Molex 19202-0035 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19202 |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19202-0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.