This product features tin-plated contacts and is compliant with ELV regulations. It has a low halogen content and is packaged in tape and reel quantities of 2000. The contacts are non-insulated and suitable for use with wire gauges ranging from 16AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 19203 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |