This female shrouded header from Molex features a steel contact material with tin plating and a non-insulated design. It is available in quantities of 500 per bag and is compliant with RoHS and Reach SVHC regulations. The header is designed for stud mount applications and can accommodate wire gauges ranging from 12AWG to 10AWG.
Checking distributor stock and pricing after the page loads.
| Contact Material | Steel |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 19.94mm |
| Mount | Stud |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19203 |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |