Terminals RING TONGUE TERM 10-12AWG ST SZ 1/4
Checking distributor stock and pricing after the page loads.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 23.42mm |
| Material | Steel |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 19203 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |