Ring Tongue Terminal 18-22AWG Steel 15.52mm Nickel Krimptite™ T/R
Molex 192030011 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 3.5mm |
| Plating | Nickel |
| Wire Size | 18-22AWG |
| Tradename | Krimptite™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.