Ring Tongue Terminal 14-16AWG Nickel 16.3mm Tin Krimptite™ Bag
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.83mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-16AWG |
| Tradename | Krimptite™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |