Molex 192030103 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 9mm |
| Plating | Tin |
| Wire Size | 10AWG |
| Tradename | VersaKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 192030103 to view detailed technical specifications.
No datasheet is available for this part.