Quick Disconnect Terminal 14-16AWG Steel F 14.92mm Nickel
Molex 192030373 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Nickel |
| Max Operating Temperature | 483°C |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 192030373 to view detailed technical specifications.
No datasheet is available for this part.